TRU COMPONENTS 1557205 Metal film resistor 2.67 kΩ Axial lead 0.6 W 1%

MPN
1557205
EAN-13
2050004831504
Order Code
17-8132
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (45)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,589 in stock

TRU COMPONENTS 1557205 is a metal film resistor with a resistance value of 2.67 kO, designed for axial lead configuration in conformance with the 0207 package specifications. It operates with a power rating of 0.6 W and maintains a tight tolerance of 1%, making it suitable for precise circuit applications. The resistor offers excellent stability and reliability, which are essential qualities in high-precision electronic applications such as signal processing circuits, analogue circuit design, and instrumentation. Its characteristics make it ideal for environments requiring low noise attributes and accurate performance, including industrial electronics and consumer electronics systems.
Type Metal film resistor
Resistance 2.67kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot