TRU COMPONENTS 1557204 Metal film resistor 2.61 kΩ Axial lead 0207 0.6 W 1%

MPN
1557204
EAN-13
2050004825497
Order Code
17-8131
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557204 is a precision metal film resistor, characterised by its resistance value of 2.61 kO and housed in an axial lead 0207 package. This component boasts a power rating of 0.6 W and maintains a tight tolerance of 1%, making it suitable for applications demanding high stability and accuracy. The metal film construction ensures low noise and a wide operating range, advantages that are particularly valued in audio equipment, instrumentation, and precision circuitry. This part's reliability and performance are ideal for engineers designing circuits that require consistent impedance and temperature stability.
Type Metal film resistor
Resistance 2.61kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot