TRU COMPONENTS 1557203 Metal film resistor 28 kΩ Axial lead 0207 0.6 W 1%

MPN
1557203
EAN-13
2050004825480
Order Code
17-8130
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,620 in stock

TRU COMPONENTS 1557203 is a precision metal film resistor with a resistance value of 28 kO, housed in an axial lead configuration with a case size of 0207. This component has a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring stable performance and high accuracy. Metal film resistors like this one are prized in analogue circuit design, instrumentation, and signal processing due to their low noise and excellent long-term stability. With its high precision and reliability, the TRU COMPONENTS 1557203 is well-suited for use in various electronic devices and systems, where precise impedance is crucial.
Type Metal film resistor
Resistance 28kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot