TRU COMPONENTS 1557202 Metal film resistor 267 Ω Axial 0207 0.6 W 1%

MPN
1557202
EAN-13
2050004825473
Order Code
17-8129
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,981 in stock

TRU COMPONENTS' 1557202 Metal Film Resistor is specifically designed to offer reliable and precise performance in electrical circuits. This resistor features a resistance value of 267 ohms, ensuring consistent impedance in various engineering applications. The device is constructed with an axial lead configuration in a 0207 package size, accommodating a power rating of 0.6 watts and maintaining a tolerance of 1 per cent. This makes it ideal for use in electronic designs requiring high stability and accuracy, such as in analogue circuits, precision instruments, and audio applications where maintaining a tight resistance tolerance is crucial. Its robust metal film construction ensures durability and long-term performance in demanding environments.
Type Metal film resistor
Resistance 267Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot