TRU COMPONENTS 1557198 Metal film resistor 20 kΩ Axial lead 0207 0.6 W 1%

MPN
1557198
EAN-13
2050004830330
Order Code
17-8128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

TRU COMPONENTS 1557198 is a high-precision metal film resistor designed to ensure stable performance in electronic circuits. It features an axial lead configuration in the 0207 package, offering a resistance value of 20 kO with a tight tolerance of 1%. The resistor is capable of handling a power rating of 0.6 watts, making it suitable for various applications where accurate impedance is crucial. Its metal film construction provides excellent temperature stability and noise reduction, making it ideal for use in audio equipment, measurement devices, and precision circuitry. This reliable component is commonly employed in applications requiring consistent performance and minimal drift over time.
Type Metal film resistor
Resistance 20kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot