TRU COMPONENTS 1557197 Metal film resistor 1.2 MΩ Axial 0207 0.6 W 1%

MPN
1557197
EAN-13
2050004830323
Order Code
17-8127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,000 in stock

TRU COMPONENTS 1557197 is a precision metal film resistor featuring a resistance of 1.2 MO with an axial lead configuration in the 0207 package size. This resistor is designed to deliver a power rating of 0.6 W with a tolerance of 1%, ensuring high accuracy and reliability for demanding electronic applications. Its metal film construction offers superior performance in noise suppression and stability compared to carbon film resistors, making it ideal for use in precision circuits, active filters, and signal processing. With its robust design and high accuracy, the 1557197 is suitable for integration in professional audio systems, measurement devices, and other applications where precise impedance management is crucial.
Type Metal film resistor
Resistance 1.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot