TRU COMPONENTS 1557193 Metal film resistor 187 Ω Axial lead 0.6 W 1%

MPN
1557193
EAN-13
2050004830309
Order Code
17-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,041 in stock

TRU COMPONENTS 1557193 is a metal film resistor designed to deliver precise resistance with a nominal value of 187 ohms. Constructed with an axial lead configuration, this resistor features a 0207 package, supporting a power rating of 0.6 watts and an impressive tolerance of 1 percent, which ensures minimal deviation from its specified resistance value under stable conditions. Metal film resistors like this one are noted for their excellent thermal stability and low noise generation, making them ideal for applications in precision circuits, audio equipment, and automated control systems where reliability and accuracy are critical. The resistor's high-quality construction and consistent performance make it an integral component for engineers focusing on designing and optimising sensitive electronic circuits.
Type Metal film resistor
Resistance 187Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot