TRU COMPONENTS 1557185 metal film resistor 12.1 kΩ axial lead 0207 0.6 W 1%

MPN
1557185
EAN-13
2050004825404
Order Code
17-8118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,274 in stock

TRU COMPONENTS 1557185 is a precision metal film resistor designed for use in a variety of electrical circuits requiring consistent performance and reliability. The resistor offers an impedance of 12.1 kO and features axial leads housed in a 0207 package, providing a compact design suitable for through-hole assembly. Rated at 0.6 W with a tolerance of 1%, this resistor is ideal for applications where precise resistance values are necessary, such as in audio and instrumentation circuits. Its stable temperature coefficient and superior noise characteristics make it an excellent choice for use in both advanced and everyday electronic equipment. These resistors are extensively used in telecommunications, computing, and industrial automation applications where high accuracy and stability are critical.
Type Metal film resistor
Resistance 12.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot