TRU COMPONENTS 1557181 Metal film resistor 105 Ω Axial lead 0.6 W 1% 0207

MPN
1557181
EAN-13
2050004830941
Order Code
17-8115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

TRU COMPONENTS 1557181 is a high-precision metal film resistor featuring an impedance of 105 ohms with an axial lead design and compact footprint designated as 0207. This component offers a power rating of 0.6 watts and maintains a tight tolerance of 1%, making it well-suited for applications requiring precise resistance values and stable performance under varying conditions. Engineered for reliability, the resistor is frequently employed in circuits demanding accuracy, such as test and measurement equipment, audio electronics, and precision analogue applications. Its robust construction and consistent characteristics ensure dependable operation in both consumer and industrial electronics.
Type Metal film resistor
Resistance 105Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot