TRU COMPONENTS 1557180 Metal film resistor 1Ω Axial lead 0.6W 1%

MPN
1557180
EAN-13
2050004830934
Order Code
17-8114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
250+ £0.0160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,793 in stock

TRU COMPONENTS 1557180 is a precisely engineered metal film resistor with a resistance of 1 ohm, designed with an axial lead configuration in an 0207 package. It operates at a power rating of 0.6 watts and maintains a tight tolerance of 1%, making it suitable for applications requiring accurate and stable performance. This resistor is ideal for use in circuits that demand high reliability and precision, such as analogue signal and audio circuits, instrumentation, and telecommunications equipment. Its metal film construction ensures a low noise level and excellent temperature coefficient, supporting consistent electrical performance across a range of operating conditions. This component is an excellent choice for engineers seeking a durable and reliable resistor with impeccable performance characteristics.
Type Metal film resistor
Resistance 1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot