TRU COMPONENTS 1557172 Resistor Ladder 4.7KΩ Sip 8+1 0.125 W 1 Piece

MPN
1557172
EAN-13
2050004830859
Order Code
17-8109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TruComponents 1557172 Resistor Ladder 4.7kO SIP 8+1 0.125W is specifically designed for use in circuits requiring balanced resistance arrays. This resistor network consists of a single in-line package containing eight resistors, plus one additional common connection, with each resistor rated at 4.7kO. It supports a power rating of 0.125 watts and is an ideal choice for precision circuit designs requiring consistent resistance values across multiple nodes. These resistor ladders are frequently utilised in digital-to-analogue conversion, impedance matching, and programmable logic circuits, providing exact resistance ratios essential in complex electronic operations. Its compact SIP configuration also facilitates space-efficient integration on circuit boards, making it versatile for various engineering applications.
Type Resistor ladder
Resistance 4.7kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot