TRU COMPONENTS 1557167 Carbon film resistor 2.2 kΩ Axial lead 0204 0.1 W 5%

MPN
1557167
EAN-13
2050004825398
Order Code
17-8104
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,969 in stock

TRU COMPONENTS 1557167 is a carbon film resistor designed to meet the precise requirements of various electronic applications. Featuring an axial lead configuration in a compact 0204 package, this component exhibits a resistance of 2.2 kO with a power rating of 0.1 W, maintaining a tolerance of ±5%. The carbon film construction offers stable performance across a range of temperatures and frequencies, making it suitable for circuit designs requiring consistent impedance. Typically utilised in signal processing, voltage division, and current limiting applications, this resistor's design allows for seamless integration into printed circuit boards in consumer electronics, industrial equipment, or communication devices. Its reliable performance and standardised dimensions ensure compatibility with automated assembly systems and prototyping environments.
Type Axial lead
Resistance 2.2kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot