TRU COMPONENTS 1557165 Carbon film resistor 220 Ω Axial lead 0204 0.1 W 5%

MPN
1557165
EAN-13
2050004830804
Order Code
17-8103
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
300+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,746 in stock

TRU COMPONENTS 1557165 offers a reliable carbon film resistor designed for a resistance of 220 ohms, featuring an axial lead configuration typically found in precision electronic circuits. The part is characterised by a compact 0204 package and can handle a power rating of 0.1 watts with a tolerance of 5%, making it suitable for tasks requiring moderate precision. Given its construction, the resistor is ideal for applications involving signal conditioning, feedback control, and other scenarios where stable impedance is crucial. As a carbon film resistor, it provides excellent noise performance and can be used effectively in both analogue and digital electronic components. This component is frequently utilised in consumer electronics, instrumentation, and audio equipment, where consistent performance and reliability are essential.
Type Axial lead
Resistance 220Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot