TRU COMPONENTS 1557163 carbon film resistor 150kΩ axial lead 0204 0.1W 5%

MPN
1557163
EAN-13
2050004830781
Order Code
17-8101
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)

Discontinued


TRU COMPONENTS 1557163 is a carbon film resistor with a resistance value of 150 kO, designed for use in electronic circuits where precise impedance control is required. This axial lead resistor conforms to the 0204 package size, offering a power rating of 0.1 W and a tolerance of 5%, which ensures accurate and stable performance under standard operating conditions. Utilising carbon film technology, it provides reliable resistance with minimal noise, making it suitable for applications in audio equipment, measurement and test circuits, and general-purpose electronic devices. Its robust design allows it to be integrated into both professional and consumer-grade equipment, providing dependable operation in various electrical environments.
Type Axial lead
Resistance 150kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)


Trustpilot