TRU COMPONENTS 1557161 Metal film resistor 0207 0.22 Ω Axial lead 0.6 W 5%

MPN
1557161
EAN-13
2050004830224
Order Code
17-8099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,200 in stock

TRU COMPONENTS 1557161 is a precision metal film resistor with a resistance value of 0.22 ohms, featuring an axial lead configuration in the 0207 package. This component is designed to handle a power rating of 0.6 watts with a tolerance of 5%, making it suitable for applications where precise current regulation and low noise are critical. Metal film resistors like the TRU COMPONENTS 1557161 are commonly utilised in electronic circuits for functions such as signal conditioning, filtering, and in feedback networks where stability and reliability are paramount. The use of metal film technology ensures a stable performance under varying temperature conditions, contributing to its reliability over time. This component is ideal for integration into industrial, automotive, and consumer electronics systems requiring precise impedance control.
Type Metal film resistor
Resistance 0.22Ω
Tolerance 5%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot