Easter Opening Hours and Delivery Dates here

TRU COMPONENTS 1557157 Metal film resistor 91 kΩ Axial lead 0207 0.6 W 1%

Order Code:

17-8097

Brand: TruComponents MPN: 1557157 EAN-13: 2050004830187
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TRU COMPONENTS 1557157 is a precision metal film resistor with an impedance of 91 kO, featuring an axial lead design in a 0207 package. This component is engineered to deliver a power rating of 0.6 W with a tolerance of 1%, making it suitable for applications that require reliability and precise resistance values. Its metal film construction ensures low noise and excellent temperature stability, which are essential for high-fidelity audio equipment, precision measurement devices, and sensitive electronic circuits. The TRU COMPONENTS metal film resistor is ideally employed in environments where accuracy and consistency are critical, providing stable resistance across a wide range of operating conditions.
Type Metal film resistor
Resistance 91kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot