TRU COMPONENTS 1557154 Metal film resistor 8.25 kΩ Axial lead 0207 0.6 W 1%

MPN
1557154
EAN-13
2050004830156
Order Code
17-8094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,947 in stock

TRU COMPONENTS 1557154 is a metal film resistor with a resistance value of 8.25 kO, specifically designed with axial leads conforming to the 0207 package size. This resistor has a power rating of 0.6 W and maintains a high precision tolerance of 1%, making it suitable for applications that require reliable performance and precise impedance control. Metal film resistors are renowned for their stability and low noise characteristics, which make them ideal for various engineering applications, including precision audio equipment, control systems, and instrumentation. The resistor's construction ensures good thermal stability and long-term durability for use in demanding environments. This product is particularly relevant in circuits where consistent performance over time is critical.
Type Metal film resistor
Resistance 8.25kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot