TRU COMPONENTS 1557150 Metal film resistor 7.5 MΩ Axial lead 0207 0.6 W 1%

MPN
1557150
EAN-13
2050004830750
Order Code
17-8092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,018 in stock

TRU COMPONENTS 1557150 is a high-precision metal film resistor designed to provide stable and reliable performance in electronic circuits. Featuring a resistance value of 7.5 MO, this component is constructed with an axial lead configuration and conforms to size specification 0207. It has a power rating of 0.6 W and a tolerance of 1%, making it ideal for applications requiring precise impedance control such as in analogue circuits, precision measuring instruments, and signal processing systems. The resistor's stable thermal and electrical characteristics make it suitable for high-frequency applications where low noise and linearity are essential. This component is a dependable choice for engineers seeking consistent performance in both commercial and industrial electronics projects.
Type Metal film resistor
Resistance 7.5mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot