TRU COMPONENTS 1557149 Metal film resistor 7.15 kΩ Axial 0207 0.6W 1%

MPN
1557149
EAN-13
2050004830743
Order Code
17-8091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,494 in stock

TRU COMPONENTS 1557149 is a precision metal film resistor designed with an axial lead configuration, ensuring reliable performance in diverse electronic applications. With a resistance value of 7.15 kO, this component offers a high degree of accuracy with a tolerance of 1%, making it suitable for circuits requiring precise impedance control. Constructed in the 0207 package size, it can handle a power rating of 0.6 W, which suits it for use in both low and moderate power applications. Commonly utilised in audio equipment, telecommunications, and industrial automation systems, this resistor is integral to ensuring stability and reliability in critical circuits. Its metal film composition offers excellent thermal stability and low noise characteristics, which are essential for high-precision tasks.
Type Metal film resistor
Resistance 7.15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot