TRU COMPONENTS 1557145 Metal film resistor 680 kΩ Axial 0207 0.6 W 1%

MPN
1557145
EAN-13
2050004830705
Order Code
17-8090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

TRU COMPONENTS 1557145 is a metal film resistor with a resistance value of 680 kO, designed for use in precision applications. This axial lead resistor features a compact 0207 package and offers a power rating of 0.6 watts, ensuring reliable performance in various electronic circuits. With a tolerance of 1%, it provides excellent stability and accuracy, making it suitable for use in applications that demand precise control over electrical characteristics, such as audio equipment, measurement devices, and signal processing circuits. The resistor's metal film construction offers low noise and high temperature stability, ideal for engineers seeking dependable components in their designs.
Type Metal film resistor
Resistance 680kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot