TRU COMPONENTS 1557144 Metal film resistor 680 Ω Axial lead 0.6 W 1%

MPN
1557144
EAN-13
2050004830699
Order Code
17-8089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

TRU COMPONENTS 1557144 is a metal film resistor characterised by a resistance of 680 ohms and features axial leads. Designed in a 0207 package, this component supports a power rating of 0.6 watts with a precision tolerance of 1%. Metal film resistors like this one are known for their stability, low noise, and reliability in various electrical and electronic circuits, including audio, precision measurement equipment, and control systems. The high accuracy and linearity make it suitable for applications where precise resistance is crucial to circuit performance. Its durable construction ensures consistent performance over time, even in demanding environments.
Type Metal film resistor
Resistance 680Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot