TRU COMPONENTS 1557143 metal film resistor 63.4 kΩ axial 0207 0.6 W 1%

MPN
1557143
EAN-13
2050004830682
Order Code
17-8088
Country of Origin
China
View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,194 in stock

TRU COMPONENTS 1557143 is a metal film resistor designed for precision applications requiring a resistance value of 63.4 kO with tight tolerance. This axial lead resistor is constructed with a 0207 package and is rated for a power dissipation of 0.6 watts, ensuring stable performance across varying thermal conditions with a tolerance of 1%. The metal film technology employed provides excellent noise characteristics and long-term stability, making it suitable for high-frequency circuits and precise analogue signal processing. Common applications include use in instrumentation, medical equipment, and audio processing where reliable and accurate impedance is crucial. Its compatibility with automated assembly methods further enhances its utility in modern electronic system design.
Type Metal film resistor
Resistance 63.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot