TRU COMPONENTS 1557142 Metal film resistor 62 kΩ Axial lead 0.6 W 1%

MPN
1557142
EAN-13
2050004830675
Order Code
17-8087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,407 in stock

TRU COMPONENTS 1557142 offers a precision metal film resistor with a resistance value of 62 kO. This axial lead resistor is designed with a power rating of 0.6 watts, ensuring it can handle moderate power dissipation in various circuits. With a tolerance of 1%, it provides reliable and consistent performance in applications where accuracy is critical. The resistor is structured following the 0207 package specification, making it suitable for integration into existing electronic designs with similar footprints. Common engineering applications include use in signal processing circuits, calibration devices, and other precision circuitry where stable resistance is essential.
Type Metal film resistor
Resistance 62kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot