TRU COMPONENTS 1557135 Metal film resistor 54.9 Ω Axial lead 0207 0.6 W 1%

MPN
1557135
EAN-13
2050004830606
Order Code
17-8082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
200+ £0.0245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

TRU COMPONENTS 1557135 is a metal film resistor valued at 54.9 ohms with an axial lead configuration in the 0207 package size. This component is designed to handle up to 0.6 watts of power, featuring a tolerance of 1%, making it suitable for precision applications where stability and accuracy are crucial. Metal film resistors like this one are often employed in electronic circuits that require low noise and reliable performance over a range of temperatures. Given its specifications, it is commonly used in audio equipment, measuring instruments, and control systems where consistent impedance is required. Its robust construction ensures longevity and precision in demanding engineering environments.
Type Metal film resistor
Resistance 54.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot