TRU COMPONENTS 1557133 Metal film resistor 4.53 Ω Axial lead 0207 0.6 W 1%

MPN
1557133
EAN-13
2050004830583
Order Code
17-8081
Country of Origin
China
View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,377 in stock

TRU COMPONENTS 1557133 is a metal film resistor designed with a resistance of 4.53 ohms, featuring axial leads and conforming to the 0207 package size. This component operates with a power rating of 0.6 watts and maintains a tolerance level of 1%, ensuring precise resistance values for critical circuitry. The metal film construction provides excellent stability, low noise, and reliable performance, making it suitable for applications such as precision analogue circuits, audio equipment, and instrumentation where high accuracy and stability are paramount. The resistor's standard size and specification allow it to be easily incorporated into a variety of electronic assemblies.
Type Metal film resistor
Resistance 4.53Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot