TRU COMPONENTS 1557132 Metal film resistor 4.75 kΩ Axial lead 0207 0.6 W 1%

MPN
1557132
EAN-13
2050004830132
Order Code
17-8080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,814 in stock

TRU COMPONENTS 1557132 is a finely engineered metal film resistor designed for precision applications requiring a resistance of 4.75 kO. The axial lead configuration in a 0207 package facilitates easy integration into various circuits, supporting up to 0.6 watts of power with a tolerance of 1%. Renowned for maintaining stability and reliability, this resistor is ideal for use in precision instrumentation, stable signal processing circuits, and other electronics requiring minimal thermal noise. Its 02050004830132 form factor ensures compatibility within dense electronic assemblies, making it a versatile component for professional electronics projects demanding high performance.
Type Metal film resistor
Resistance 4.75kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot