TRU COMPONENTS 1557131 Metal film resistor 4.7 kΩ Axial lead 0.6 W 1%

MPN
1557131
EAN-13
2050004830125
Order Code
17-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,516 in stock

TRU COMPONENTS 1557131 presents a robust metal film resistor, specifically designed for precision applications requiring a stable and reliable current control. This resistor features a nominal resistance of 4.7 kO with a tolerance of 1%, encapsulated within an axial lead 0207 package. Rated at a power dissipation of 0.6 watts, it ensures efficient performance under a range of electrical and thermal conditions. These characteristics make it ideally suited for use in precision circuits, including audio processing, instrumentation, and communication systems, where consistency and low noise are paramount. The use of metal film technology provides superior stability and low temperature coefficient, which are essential for maintaining high-quality signal fidelity in demanding engineering environments.
Type Metal film resistor
Resistance 4.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot