TRU COMPONENTS 1557130 metal film resistor 4.42 kΩ axial lead 0.6 W 1%

MPN
1557130
EAN-13
2050004830576
Order Code
17-8078
Country of Origin
China
View Full Product Range (59)

Discontinued


TRU COMPONENTS 1557130 metal film resistor is a precision component designed for stable performance in electronic circuits. This resistor features a resistance value of 4.42 kO with a tolerance of 1%, making it ideal for applications that demand accurate and reliable impedance control. With a 0.6 W power rating and axial leads, this resistor is suited for through-hole mounting on printed circuit boards, providing ease of integration into various electronic devices. The metal film construction ensures excellent noise characteristics and long-term stability, making it a preferred choice in audio equipment, measurement and calibration devices, and precision circuitry. Engineered to meet rigorous standards, the TRU COMPONENTS 1557130 is an integral part for ensuring precise resistance in sophisticated electronic solutions.
Type Metal film resistor
Resistance 4.42kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot