TRU COMPONENTS 1557129 Metal film resistor 499 Ω Axial lead 0207 0.6 W 1%

MPN
1557129
EAN-13
2050004830569
Order Code
17-8077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,876 in stock

TRU COMPONENTS 1557129 is a metal film resistor with a resistance value of 499 ohms and features axial leads, making it suitable for a wide range of electronic circuits. Constructed with metal film technology, this resistor provides high precision and stability, offering a tolerance of just 1% and a power rating of 0.6 watts. The 0207 package assures compatibility with standard layouts and ease of integration into design projects. This resistor is typically utilised in applications where stable resistance under thermal stress is critical, such as in precision audio equipment, measurement devices, and analogue circuits. Its reliable performance makes it an essential component for ensuring consistency and accuracy in electronic signal processing.
Type Metal film resistor
Resistance 499Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot