TRU COMPONENTS 1557128 Metal film resistor 470kΩ Axial lead 0207 0.6W 1%

MPN
1557128
EAN-13
2050004830552
Order Code
17-8076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

TRU COMPONENTS 1557128 is a metal film resistor offering precise electrical performance with a resistance value of 470 kO, equipped with axial leads in the 0207 package size. The resistor supports a power rating of 0.6 watts and maintains a tolerance of 1%, ensuring reliable operation in sensitive electronic circuits. Its metal film construction provides excellent stability and low noise characteristics, making it suitable for applications such as precision voltage dividers, feedback networks in linear amplifiers, and timing circuits where consistent resistance is critical. The 1557128's design conforms to the needs of high-precision instruments and control systems, where accurate impedance is essential. This component is ideal for use in environments where thermal reliability and longevity are required.
Type Metal film resistor
Resistance 470kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot