TRU COMPONENTS 1557125 Metal film resistor 42.2 kΩ Axial lead 0207 0.6 W 1%

MPN
1557125
EAN-13
2050004830521
Order Code
17-8074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,099 in stock

TRU COMPONENTS 1557125 is a precision metal film resistor designed with an axial lead configuration and rated at 42.2 kO with a 1% tolerance. This resistor features an axial lead form factor, classified under the 0207 size, providing a compact footprint suitable for densely packed circuits. With a power rating of 0.6 W, it is ideal for applications requiring consistent performance under thermal stress, such as in instrumentation, audio equipment, and precision measurement devices. The metal film construction ensures excellent noise characteristics and stability, making it a reliable choice for engineers seeking dependable component performance in both analogue and digital circuits.
Type Metal film resistor
Resistance 42.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot