TRU COMPONENTS 1557121 Metal film resistor 3.4 kΩ Axial lead 0.6 W 1%

MPN
1557121
EAN-13
2050004830088
Order Code
17-8071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,627 in stock

TRU COMPONENTS 1557121 is a metal film resistor with a resistance of 3.4 kO and features an axial lead form factor. This component offers a power rating of 0.6 W and exhibits a tolerance of 1%, ensuring precise impedance in electrical circuits. The metal film construction of this resistor provides excellent stability and reliability, making it suitable for high-fidelity applications where long-term performance is critical. The resistor's dimensions align with the 0207 size, which is commonly used in electronic equipment requiring accurate resistance values. It is typically employed in areas such as audio equipment, precision measuring devices, and various other electrical and electronic systems where consistent resistance and thermal stability are paramount.
Type Metal film resistor
Resistance 3.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot