TRU COMPONENTS 1557120 Metal film resistor 3.32 kΩ Axial 0207 0.6 W 1%

MPN
1557120
EAN-13
2050004830071
Order Code
17-8070
Country of Origin
China
View Full Product Range (59)

Discontinued


TRU COMPONENTS 1557120 exemplifies high precision in resistive components with its metal film resistor, engineered to provide an electrical resistance of 3.32 kO. Featuring an axial lead configuration in a compact 0207 package, this resistor is rated for 0.6 watts and offers a tight tolerance of 1%, making it suitable for applications where minute variance can impact circuit performance. Its metal film construction ensures stable performance over a wide temperature range and exhibits low noise characteristics, which are crucial for precision analogue circuits, filter networks, and timing applications. This resistor is ideal for use in electronic equipment where dependability and precision are vital, such as in communication devices, industrial instrumentation, and specialised measurement equipment.
Type Metal film resistor
Resistance 3.32kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot