TRU COMPONENTS 1557119 Metal film resistor 3 kΩ Axial lead 0207 0.6 W 1%

MPN
1557119
EAN-13
2050004830064
Order Code
17-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,311 in stock

TRU COMPONENTS 1557119 is a metal film resistor with a resistance value of 3 kO, designed with axial leads and a standard 0207 package size. This component can handle a power rating of 0.6 W with a tolerance of 1%, making it suitable for precise electronic applications where stability and accuracy are paramount. Its metal film construction gives it excellent performance in terms of reliability and thermal stability, minimising noise and providing a high level of long-term stability compared to carbon resistors. This resistor is ideal for usage in electronic circuits where tight tolerance and low temperature coefficients are required, such as in audio equipment, precision measuring instruments, and within various signal processing applications.
Type Metal film resistor
Resistance 3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot