TRU COMPONENTS 1557118 Resistor Metal film 39.2 Ω Axial 0207 0.6 W 1%

MPN
1557118
EAN-13
2050004830057
Order Code
17-8068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,728 in stock

TRU COMPONENTS 1557118 is a precision metal film resistor characterised by a resistance value of 39.2 ohms. Designed with an axial lead formation, this component adheres to the 0207 package size, suitable for various circuit board configurations. With a power rating of 0.6 watts and a tolerance of 1%, it provides high reliability and stability in resistive load applications. Typically employed in precision electronics, this resistor is ideal for filters, amplifiers, and other circuits requiring accurate impedance matching. The metal film construction ensures low noise and temperature coefficients, making it a preferred choice for high-frequency applications and precision instrumentation.
Type Metal film resistor
Resistance 39.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot