TRU COMPONENTS 1557115 Metal film resistor 34.8 Ω Axial lead 0.6 W 1%

MPN
1557115
EAN-13
2050004830026
Order Code
17-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,699 in stock

TRU COMPONENTS 1557115 is a precision metal film resistor designed for applications requiring stability and accuracy. This resistor features a resistance of 34.8 ohms with a high precision tolerance of 1%, making it suitable for circuits where performance consistency is crucial. Constructed with axial leads and a 0207 package, it supports a power rating of 0.6 watts, effectively balancing compact size and power handling capabilities. Commonly utilised in signal processing and communication equipment, this component provides reliable impedance control. Its robust metal film construction ensures excellent temperature stability and low noise operation, making it ideal for sensitive and high-frequency circuits.
Type Metal film resistor
Resistance 34.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot