TRU COMPONENTS 1557108 Metal film resistor 2.74 Ω Axial 0.6 W 1%

MPN
1557108
EAN-13
2050004829211
Order Code
17-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1557108 is a metal film resistor boasting a precise resistance value of 2.74 ohms. With an axial lead configuration and encapsulated in a 0207 package, this resistor can efficiently handle a power rating of 0.6 watts, while maintaining a tight tolerance of 1 percent. Its metal film construction offers excellent performance in terms of stability and low noise, making it ideal for applications where precision and reliability are paramount. Engineers often utilise this type of resistor in circuits requiring precise impedance matching or in filtering applications within audio frequency equipment.
Type Metal film resistor
Resistance 2.74Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot