TRU COMPONENTS 1557105 Metal film resistor 294 Ω Axial lead 0207 0.6 W 1%

MPN
1557105
EAN-13
2050004830507
Order Code
17-8058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,191 in stock

TRU COMPONENTS 1557105 is a high-precision metal film resistor designed with an impedance value of 294 ohms. This resistor features an axial lead configuration, suitable for through-hole mounting, and conforms to the industry-standard 0207 package size. Rated at 0.6 watts with a tight tolerance of 1%, this component ensures reliable performance in circuits where precise resistance values are critical. Metal film resistors like this are commonly utilised in precision analogue circuits, feedback networks, and audio equipment due to their excellent stability and low noise characteristics. The TRU COMPONENTS 1557105 is an ideal choice for engineers seeking dependable resistance components in both professional and prototyping applications.
Type Metal film resistor
Resistance 294Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot