TRU COMPONENTS 1557104 Metal film resistor 280 kΩ Axial lead 0207 0.6 W 1%

MPN
1557104
EAN-13
2050004826494
Order Code
17-8057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,065 in stock

TRU COMPONENTS 1557104 is a metal film resistor featuring an impedance of 280 kO, packaged with axial leads in a 0207 form factor. This component is rated for a power handling capacity of 0.6 watts and a precision tolerance of 1%, making it suitable for applications requiring high stability and low noise. It is commonly used in circuits where precise resistance values are crucial, such as in signal processing, audio equipment, and analogue circuits. Utilising metal film technology, the resistor offers excellent temperature coefficient attributes, ensuring consistent performance under varying thermal conditions. The robust design adheres to standard industry practices, making it easy to integrate into a wide range of electronic projects and designs.
Type Metal film resistor
Resistance 280kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot