TRU COMPONENTS 1557103 Metal film resistor 280 Ω Axial lead 0207 0.6 W 1%

MPN
1557103
EAN-13
2050004829945
Order Code
17-8056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,040 in stock

TRU COMPONENTS 1557103 is a metal film resistor designed for precision and reliability under demanding conditions. This component features a resistance value of 280 ohms with a tolerance of 1%, providing consistent performance in circuits where precise resistance values are crucial. It accommodates an axial lead configuration, fitting the 0207 package size, and has a power rating of 0.6 watts, making it suitable for various electronic applications, such as voltage dividers or signal processing circuits. Metal film resistors like this one are recognised for their stability and low noise, making them an excellent choice for analogue and RF applications where signal integrity is paramount. With its precise impedance characteristics, the resistor is suitable for use in audio equipment, instrumentation, and other high-fidelity electronic systems.
Type Metal film resistor
Resistance 280Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot