TRU COMPONENTS 1557100 metal film resistor 26.1 kΩ axial lead 0.6 W 1%

MPN
1557100
EAN-13
2050004829921
Order Code
17-8054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,812 in stock

TRU COMPONENTS 1557100 is a precision metal film resistor engineered for high-reliability applications requiring tight tolerance and stable performance. This component features an axial lead design with an impedance of 26.1 kO and is rated for a power dissipation of 0.6 W, with a tolerance of 1%. Manufactured in a 0207 size, it is suitable for a vast range of electronic applications including precision circuits, signal processing, and low-noise operations where thermal stability is critical. Its construction ensures minimal inductance and capacitance, making it ideal for use in high-frequency or fast-switching circuits, ensuring consistent performance under varying electrical and environmental conditions. This versatile resistor is typically utilised in both commercial and industrial settings, offering reliable operation in complex electronic designs.
Type Metal film resistor
Resistance 26.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot