TRU COMPONENTS 1557099 Metal film resistor 24 kΩ Axial lead 0207 0.6 W 1%

MPN
1557099
EAN-13
2050004829914
Order Code
17-8053
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)

Discontinued


TRU COMPONENTS 1557099 is a metal film resistor featuring a resistance value of 24 kO and is designed with an axial lead configuration in a compact 0207 package. This resistor exhibits a power rating of 0.6 watts and provides precision with a tolerance of 1%, making it suitable for applications where stability and accuracy are critical. Engineered for use in a wide range of electronic circuits, it is particularly well-suited for tasks involving signal processing, voltage divider networks, and other precision circuits in both industrial and commercial settings. The metal film construction ensures minimal noise and reliable performance over time, making it a preferred choice for engineers seeking dependable component functionality.
Type Metal film resistor
Resistance 24kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot