TRU COMPONENTS 1557098 Metal film resistor 243 Ω Axial lead 0.6 W 1%

MPN
1557098
EAN-13
2050004829907
Order Code
17-8052
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,817 in stock

TRU COMPONENTS 1557098 is a metal film resistor with a resistance value of 243 ohms, characterised by its axial lead configuration and compact 0207 package size. It is rated for a power dissipation of 0.6 watts and offers a tolerance of 1%, making it suitable for applications requiring precision and stability. Metal film resistors are known for their excellent noise suppression and low temperature coefficient, making this component ideal for use in high-fidelity audio equipment, precision measuring devices, and various signal processing applications. The robust construction ensures reliability and long-term performance in both professional and industrial electronic systems.
Type Metal film resistor
Resistance 243Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot