TRU COMPONENTS 1557096 Metal film resistor 221 Ω Axial lead 0207 0.6 W 1%

MPN
1557096
EAN-13
2050004829198
Order Code
17-8051
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,797 in stock

TRU COMPONENTS 1557096 is a metal film resistor designed to offer precise resistance with its 221 ohm value, making it suitable for a variety of demanding applications. This component features an axial lead design and conforms to the 0207 size standard, highlighting its compactness and ease of integration into printed circuit boards. With a power rating of 0.6 watts and a tolerance of 1%, it provides reliable performance and stability in electronic circuits where space and precision are key concerns, such as in signal processing or measurement devices. Engineers often select this metal film resistor for its low noise and excellent temperature coefficient, ensuring minimal impedance changes under varying environmental conditions. Its robust build makes it ideal for use in precision analogue circuits, control systems, and communication equipment.
Type Metal film resistor
Resistance 221Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot