TRU COMPONENTS 1557093 Metal film resistor 20.5kΩ Axial lead 0207 0.6W 1%

MPN
1557093
EAN-13
2050004829860
Order Code
17-8050
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,765 in stock

TRU COMPONENTS 1557093 is a metal film resistor designed with a resistance value of 20.5 kO and features axial leads in the 0207 package size. This resistor offers a power rating of 0.6 watts and a precision tolerance of 1%, making it suitable for applications that require high accuracy and stability in circuit designs. The metal film construction provides excellent temperature and voltage coefficient behaviour, ensuring reliable performance under varying environmental conditions. Such resistors are commonly utilised in precision instrumentation, audio equipment, and other electronic circuits where low noise and long-term stability are essential. The TRU COMPONENTS resistor meets the demands for dependable impedance management across diverse engineering projects.
Type Metal film resistor
Resistance 20.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot