TRU COMPONENTS 1557089 Metal film resistor 1.6 Ω Axial 0207 0.6 W 1%

MPN
1557089
EAN-13
2050004825381
Order Code
17-8047
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,308 in stock

TRU COMPONENTS 1557089 is a metal film resistor featuring an impedance of 1.6 ohms, designed with an axial lead configuration in a 0207 package. This resistor has a power rating of 0.6 watts and a tolerance of 1%, ensuring precise operation within specified limits. Metal film resistors like this one are highly valued for their stability and accuracy, making them ideal for applications in precision circuits and electronic equipment where consistent performance is critical. They are commonly used in amplifiers, measuring devices, and other signal processing applications that demand reliable resistance characteristics. The ability of this resistor to operate efficiently in high-frequency environments further underscores its versatility in engineering tasks.
Type Metal film resistor
Resistance 1.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot