TRU COMPONENTS 1557088 Metal film resistor 1.6 MΩ Axial lead 0207 0.6 W 1%

MPN
1557088
EAN-13
2050004825374
Order Code
17-8046
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 981 in stock

TRU COMPONENTS 1557088 offers a metal film resistor with a resistance value of 1.6 MO, designed with axial leads and conforming to the 0207 package size. This component is capable of dissipating up to 0.6 watts of power and maintains a tolerance of 1%, ensuring high precision performance in electronic circuits. It is well-suited for use in applications requiring stable and accurate resistive elements, such as precision current control circuits, voltage regulation systems, and signal processing units in both industrial and consumer electronics. The resistor's metal film construction gives it superior thermal and electrical stability, allowing it to perform reliably under a range of environmental conditions. Its compatibility with standard axial mounting provides ease of integration into existing circuit boards.
Type Metal film resistor
Resistance 1.6mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot