TRU COMPONENTS 1557083 Metal film resistor 1 kΩ Axial lead 0207 0.6 W 1%

MPN
1557083
EAN-13
2050004825329
Order Code
17-8042
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,350 in stock

TRU COMPONENTS 1557083 is a precision metal film resistor designed with an axial lead 0207 package, providing a resistance of 1 kO with a power rating of 0.6 W and a tolerance of 1%. This resistor is constructed to deliver exceptional accuracy and stability, making it ideal for applications requiring high precision and reliability, such as in audio equipment, test and measurement devices, and precision control systems. Its metal film design ensures low noise and a high degree of thermal and mechanical stability, often preferred in circuits where impedance matching and minimal drift are critical. The resistor's robust construction is suitable for various industrial and commercial electronic devices, ensuring consistent performance across different environmental conditions.
Type Metal film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot