TRU COMPONENTS 1557079 Metal Film Resistor 174 Ω Axial Lead 0207 0.6 W 1%

MPN
1557079
EAN-13
2050004825282
Order Code
17-8040
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1557079 is a metal film resistor with a resistance value of 174 ohms, featuring an axial lead configuration in a 0207 package. With a power rating of 0.6 watts and a tolerance of 1%, this resistor delivers precise impedance management in electronic circuits where accurate current regulation is critical. Metal film resistors are known for their stability and low noise characteristics, making them suitable for precision electronic applications such as audio amplifiers, precision measurement equipment, and signal processing devices. The resistor's robust construction and reliable performance ensure it meets the demands of both commercial and industrial applications. Its design is particularly beneficial where a high degree of accuracy and reliability in the resistance value is required, contributing to optimised circuit performance.
Type Metal film resistor
Resistance 174Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot