TRU COMPONENTS 1557077 Metal film resistor 16.2 kΩ Axial lead 0.6 W 1%

MPN
1557077
EAN-13
2050004825268
Order Code
17-8038
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,088 in stock

TRU COMPONENTS 1557077 is a metal film resistor designed with a precise resistance value of 16.2 kO and manufactured to industry standards. This axial lead resistor features a power rating of 0.6 W and maintains a tolerance of 1%, making it suitable for precise electrical and electronic applications where consistency and reliability are critical. The product's design utilises high-grade metal film construction, which provides excellent thermal stability and noise reduction, essential for high-fidelity and precision circuits. Common applications include use in audio equipment, measurement devices, and programmable logic controllers, where accurate impedance is paramount. Compatible with axial lead configuration, the resistor is an ideal choice for through-hole soldering tasks commonly encountered in prototyping and small-scale production runs.
Type Metal film resistor
Resistance 16.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot